GSL1.60 vs GPA1.60 feature comparison

GSL1.60 Conquer Electronics Co Ltd

Buy Now Datasheet

GPA1.60 Conquer Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CONQUER ELECTRONICS CO LTD CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 21 mm
Body Length or Diameter 5.2 mm 5.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 20 J 2 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX BOX; TAPE AND REEL
Pre-arcing Time-Min 3000 ms 2000 ms
Rated Breaking Capacity 100 A 100 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; PSE; UL CSA; KTL; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 2 2
HTS Code 8536.10.00.40

Compare GSL1.60 with alternatives

Compare GPA1.60 with alternatives