GSL1.60 vs SF-2410SP160W-2 feature comparison

GSL1.60 Conquer Electronics Co Ltd

Buy Now Datasheet

SF-2410SP160W-2

Part not found

Search for SF-2410SP160W-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
Blow Characteristic TIME LAG
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE
Joule Integral-Nom 20 J
Mounting Feature INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX
Pre-arcing Time-Min 3000 ms
Rated Breaking Capacity 100 A
Rated Current 1.6 A
Rated Voltage(AC) 250 V
Reference Standard CSA; PSE; UL
Surface Mount NO
Terminal Shape END CAP
Base Number Matches 1

Compare GSL1.60 with alternatives