GSF1.0002.51 vs GSF1.1200.41 feature comparison

GSF1.0002.51 Schurter Electronic Components

Buy Now Datasheet

GSF1.1200.41 Schurter Electronic Components

Buy Now Datasheet
Yes
Yes Yes
Active Active
SCHURTER AG SCHURTER AG
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
8 Weeks, 5 Days
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; CSA; VDE
MAINS POWER CONNECTOR MAINS POWER CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
SNAP SNAP
NO NO
YES YES
POLYETHYLENE POLYETHYLENE
NO NO
10A, 250VAC 10A, 250VAC
MULTIPLE MATING PARTS AVAILABLE
PANEL BOARD AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
SOLDER SOLDER
3 3
1 1

Compare GSF1.0002.51 with alternatives

Compare GSF1.1200.41 with alternatives