GSF1.0002.51 vs 4304.4061 feature comparison

GSF1.0002.51 Schurter Electronic Components

Buy Now Datasheet

4304.4061 Schurter Electronic Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SCHURTER AG SCHURTER AG
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
8 Weeks, 5 Days 13 Weeks, 5 Days
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
MAINS POWER CONNECTOR MAINS POWER CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
SNAP SNAP
NO NO
YES YES
POLYETHYLENE POLYETHYLENE
NO NO
10A, 250VAC 10A, 250VAC
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
PANEL PANEL
GENERAL PURPOSE GENERAL PURPOSE
SOLDER SOLDER
3 3
1 1
1.97 inch
2.14 inch
2.56 inch
85 °C
-25 °C
CSA; CUL

Compare GSF1.0002.51 with alternatives

Compare 4304.4061 with alternatives