GSC-V6 vs 235006XP feature comparison

GSC-V6 Mersen Electrical Power

Buy Now Datasheet

235006XP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME DELAY FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard UL; CSA CE; CSA; KTL; PSE; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Joule Integral-Nom 48 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin (Sn)

Compare GSC-V6 with alternatives

Compare 235006XP with alternatives