Part Details for 235006XP by Littelfuse Inc
Overview of 235006XP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 235006XP
235006XP CAD Models
235006XP Part Data Attributes
|
235006XP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
235006XP
Littelfuse Inc
Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 48 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 235006XP
This table gives cross-reference parts and alternative options found for 235006XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235006XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
289006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 235006XP vs 289006 |
GGM6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 235006XP vs GGM6 |
MI5TT12.5V6 | Electric Fuse, Slow Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 235006XP vs MI5TT12.5V6 |
224006DRT1 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 235006XP vs 224006DRT1 |
GSC6 | Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 235006XP vs GSC6 |
0235006.P | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 235006XP vs 0235006.P |
8AP6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | 235006XP vs 8AP6 |
3ABSI6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 235006XP vs 3ABSI6 |
GGM-V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 235006XP vs GGM-V6 |
288006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 235006XP vs 288006 |