GSAD34A1-1
vs
GSAA07A1B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Type |
TOP ROLLER TYPE
|
TOP ROLLER TYPE
|
Body Breadth |
42 mm
|
42 mm
|
Body Height |
75.8 mm
|
75.8 mm
|
Body Length or Diameter |
42 mm
|
42 mm
|
Contact (AC) Max Rating R Load |
.1A@50VAC
|
.1A@50VAC
|
Contact Current(AC)-Max |
0.1 A
|
0.1 A
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.1A@50VDC
|
.1A@50VDC
|
Contact Voltage(AC)-Max |
50 V
|
50 V
|
Contact Voltage(DC)-Max |
50 V
|
50 V
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
9.7 N
|
9.7 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Sealing |
IP67
|
IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GSAD34A1-1 with alternatives
Compare GSAA07A1B with alternatives