GSAC21A1A-4 vs GSAD21A1A feature comparison

GSAC21A1A-4 Honeywell Sensing and Control

Buy Now Datasheet

GSAD21A1A Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type TOP ROLLER TYPE TOP ROLLER TYPE
Body Breadth 42 mm 42 mm
Body Height 75.8 mm 75.8 mm
Body Length or Diameter 42 mm 42 mm
Contact (AC) Max Rating R Load 6A@120VAC 6A@120VAC
Contact Current(AC)-Max 6 A 6 A
Contact Current(DC)-Max 2.8 A 2.8 A
Contact (DC) Max Rating R Load 2.8A@24VDC 2.8A@24VDC
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 24 V 24 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 9.7 N 9.7 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Base Number Matches 1 1

Compare GSAC21A1A-4 with alternatives

Compare GSAD21A1A with alternatives