GSAC07A1-1
vs
GSAA07A1B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Category CO2 Kg
5.5
5.5
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Commercial Extended: -25C to +85C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
CMRT V4.20
Actuator Type
TOP ROLLER TYPE
TOP ROLLER TYPE
Body Breadth
42 mm
42 mm
Body Height
75.8 mm
75.8 mm
Body Length or Diameter
42 mm
42 mm
Contact (AC) Max Rating R Load
.1A@50VAC
.1A@50VAC
Contact Current(AC)-Max
0.1 A
0.1 A
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
.1A@50VDC
.1A@50VDC
Contact Voltage(AC)-Max
50 V
50 V
Contact Voltage(DC)-Max
50 V
50 V
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
9.7 N
9.7 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Sealing
IP67
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Base Number Matches
1
1
Compare GSAC07A1-1 with alternatives
Compare GSAA07A1B with alternatives