GSAB21A1-2
vs
GSAD21A1A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Type
TOP ROLLER TYPE
TOP ROLLER TYPE
Body Breadth
42 mm
42 mm
Body Height
75.8 mm
75.8 mm
Body Length or Diameter
42 mm
42 mm
Contact (AC) Max Rating R Load
6A@120VAC
6A@120VAC
Contact Current(AC)-Max
6 A
6 A
Contact Current(DC)-Max
2.8 A
2.8 A
Contact (DC) Max Rating R Load
2.8A@24VDC
2.8A@24VDC
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
24 V
24 V
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
9.7 N
9.7 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Sealing
IP67
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Base Number Matches
1
1
Compare GSAB21A1-2 with alternatives
Compare GSAD21A1A with alternatives