GS9032-CTME3
vs
GS9032-CTM
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMTECH CORP
|
GENNUM CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LINE DRIVER
|
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
QFP
|
Package Description |
|
QFP, TQFP44,.47SQ,32
|
Pin Count |
|
44
|
Consumer IC Type |
|
CONSUMER CIRCUIT
|
JESD-30 Code |
|
S-PQFP-G44
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Terminals |
|
44
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
TQFP44,.47SQ,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
160 mA
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
|
|
|
Compare GS9032-CTME3 with alternatives
Compare GS9032-CTM with alternatives