GS88136CGT-200I vs GS88136CT-200IT feature comparison

GS88136CGT-200I GSI Technology

Buy Now Datasheet

GS88136CT-200IT GSI Technology

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 6.5 ns 6.5 ns
Additional Feature ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY, FLOW THROUGH OR PIPELINED ARCHITECTURE ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY, FLOW THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code R-XQFP-G100 R-XQFP-G100
Length 20 mm 20 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX36 256KX36
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1

Compare GS88136CGT-200I with alternatives

Compare GS88136CT-200IT with alternatives