There are no models available for this part yet.
Overview of GS88136CGT-200I by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6200IS8-5#PBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS6-10#TRMPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS8-5#TRPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v |
Price & Stock for GS88136CGT-200I by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS88136CGT-200I
|
Avnet Americas | SRAM Chip Sync Single 2.5V/3.3V 9M-Bit 256K x 36 6.5ns/3ns 100-Pin TQFP Tray - Trays (Alt: GS88136CGT-200I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$9.0048 / $11.0880 | Buy Now | |
DISTI #
464-GS88136CGT-200I
|
Mouser Electronics | SRAM 2.5 or 3.3V 256K x 36 9M RoHS: Compliant | 0 |
|
$9.3900 / $12.6000 | Order Now |
CAD Models for GS88136CGT-200I by GSI Technology
Part Data Attributes for GS88136CGT-200I by GSI Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
QFP
|
Package Description
|
LQFP,
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
6.5 ns
|
Additional Feature
|
ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY, FLOW THROUGH OR PIPELINED ARCHITECTURE
|
JESD-30 Code
|
R-XQFP-G100
|
Length
|
20 mm
|
Memory Density
|
9437184 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256KX36
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
LQFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
Alternate Parts for GS88136CGT-200I
This table gives cross-reference parts and alternative options found for GS88136CGT-200I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS88136CGT-200I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS88136CT-200IT | Cache SRAM, 256KX36, CMOS, TQFP-100 | GSI Technology | GS88136CGT-200I vs GS88136CT-200IT |
GS88136CT-200 | Cache SRAM, 256KX36, CMOS, TQFP-100 | GSI Technology | GS88136CGT-200I vs GS88136CT-200 |
GS88136CT-200T | Cache SRAM, 256KX36, CMOS, TQFP-100 | GSI Technology | GS88136CGT-200I vs GS88136CT-200T |
GS88136CT-200I | Cache SRAM, 256KX36, CMOS, TQFP-100 | GSI Technology | GS88136CGT-200I vs GS88136CT-200I |
GS88136CGT-200IT | Cache SRAM, 256KX36, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS88136CGT-200I vs GS88136CGT-200IT |