GS8672Q18BGE-250T vs UPD44645182AF5-E40-FQ1-A feature comparison

GS8672Q18BGE-250T GSI Technology

Buy Now Datasheet

UPD44645182AF5-E40-FQ1-A Renesas Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
GSI TECHNOLOGY RENESAS ELECTRONICS CORP
BGA BGA
LBGA, BGA165,11X15,40 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165
165 165
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
0.45 ns 0.45 ns
250 MHz 250 MHz
SEPARATE SEPARATE
R-PBGA-B165 R-PBGA-B165
17 mm 17 mm
75497472 bit 75497472 bit
STANDARD SRAM QDR SRAM
18 18
1 1
165 165
4194304 words 4194304 words
4000000 4000000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
4MX18 4MX18
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
BGA165,11X15,40 BGA165,11X15,40
RECTANGULAR RECTANGULAR
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
PARALLEL PARALLEL
NOT SPECIFIED
Not Qualified Not Qualified
1.5 mm 1.46 mm
1.7 V 1.7 V
0.98 mA 0.63 mA
1.9 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
NOT SPECIFIED
15 mm 15 mm
1 1
Yes
4 Weeks
e1
TIN SILVER COPPER

Compare GS8672Q18BGE-250T with alternatives

Compare UPD44645182AF5-E40-FQ1-A with alternatives