Part Details for UPD44645182AF5-E40-FQ1-A by Renesas Electronics Corporation
Overview of UPD44645182AF5-E40-FQ1-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UPD44645182AF5-E40-FQ1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD44645182AF5-E40-FQ1-A-ND
|
DigiKey | QDR SRAM, 4MX18, 0.45NS Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
192 In Stock |
|
$77.5300 | Buy Now |
DISTI #
UPD44645182AF5-E40
|
Avnet Americas | - Bulk (Alt: UPD44645182AF5-E40) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 192 Partner Stock |
|
$63.3600 / $78.2700 | Buy Now |
|
Rochester Electronics | QDR SRAM, 4MX18, 0.45ns ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 192 |
|
$66.5300 / $78.2700 | Buy Now |
Part Details for UPD44645182AF5-E40-FQ1-A
UPD44645182AF5-E40-FQ1-A CAD Models
UPD44645182AF5-E40-FQ1-A Part Data Attributes
|
UPD44645182AF5-E40-FQ1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD44645182AF5-E40-FQ1-A
Renesas Electronics Corporation
4MX18 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.46 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.63 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for UPD44645182AF5-E40-FQ1-A
This table gives cross-reference parts and alternative options found for UPD44645182AF5-E40-FQ1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44645182AF5-E40-FQ1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8672Q18BE-250 | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | UPD44645182AF5-E40-FQ1-A vs GS8672Q18BE-250 |
GS8672Q18BGE-250 | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | UPD44645182AF5-E40-FQ1-A vs GS8672Q18BGE-250 |
GS8662Q18BD-250 | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | UPD44645182AF5-E40-FQ1-A vs GS8662Q18BD-250 |
CY7C1512KV18-250BZXC | QDR II SRAM, 4MX18, 0.45ns, CMOS, PBGA165, | Infineon Technologies AG | UPD44645182AF5-E40-FQ1-A vs CY7C1512KV18-250BZXC |
CY7C1512KV18-250BZCT | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Infineon Technologies AG | UPD44645182AF5-E40-FQ1-A vs CY7C1512KV18-250BZCT |