GS8672D37BE-300I vs GS8672T36BE-250IT feature comparison

GS8672D37BE-300I GSI Technology

Buy Now Datasheet

GS8672T36BE-250IT GSI Technology

Buy Now Datasheet
Obsolete Obsolete
GSI TECHNOLOGY GSI TECHNOLOGY
BGA BGA
LBGA, LBGA, BGA165,11X15,40
165 165
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
12 Weeks
0.45 ns 0.45 ns
PIPELINE ARCHITECTURE PIPELINED ARCHITECTURE, LATE WRITE
R-PBGA-B165 R-PBGA-B165
17 mm 17 mm
75497472 bit 75497472 bit
STANDARD SRAM DDR SRAM
36 36
1 1
165 165
2097152 words 2097152 words
2000000 2000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
2MX36 2MX36
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
PARALLEL PARALLEL
Not Qualified Not Qualified
1.5 mm 1.5 mm
1.9 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
15 mm 15 mm
1 1
No
250 MHz
COMMON
3-STATE
BGA165,11X15,40
NOT SPECIFIED
1.7 V
1.06 mA
NOT SPECIFIED

Compare GS8672D37BE-300I with alternatives

Compare GS8672T36BE-250IT with alternatives