GS8662T36BD-333IT vs IS61QDB22M36A-300B4I feature comparison

GS8662T36BD-333IT GSI Technology

Buy Now Datasheet

IS61QDB22M36A-300B4I Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GSI TECHNOLOGY INTEGRATED SILICON SOLUTION INC
Part Package Code BGA BGA
Package Description LBGA, BGA165,11X15,40 LBGA,
Pin Count 165 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE, LATE WRITE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 333 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e0
Length 15 mm 15 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type DDR SRAM QDR SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX36 2MX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Voltage-Min 1.7 V
Supply Current-Max 0.695 mA
Supply Voltage-Max (Vsup) 1.9 V 1.89 V
Supply Voltage-Min (Vsup) 1.7 V 1.71 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 1

Compare GS8662T36BD-333IT with alternatives

Compare IS61QDB22M36A-300B4I with alternatives