GS8662T36BD-333IT vs GS8662T36BGD-333I feature comparison

GS8662T36BD-333IT GSI Technology

Buy Now Datasheet

GS8662T36BGD-333I GSI Technology

Buy Now Datasheet
No Yes
No Yes
Active Active
GSI TECHNOLOGY GSI TECHNOLOGY
BGA BGA
LBGA, BGA165,11X15,40 LBGA, BGA165,11X15,40
165 165
compliant compliant
3A991.B.2.A 3A991.B.2.B
8542.32.00.41 8542.32.00.41
0.45 ns 0.45 ns
PIPELINED ARCHITECTURE, LATE WRITE PIPELINED ARCHITECTURE, LATE WRITE
333 MHz 333 MHz
COMMON COMMON
R-PBGA-B165 R-PBGA-B165
e0 e1
15 mm 15 mm
75497472 bit 75497472 bit
DDR SRAM DDR SRAM
36 36
1 1
165 165
2097152 words 2097152 words
2000000 2000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
2MX36 2MX36
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
BGA165,11X15,40 BGA165,11X15,40
RECTANGULAR RECTANGULAR
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
PARALLEL PARALLEL
Not Qualified Not Qualified
1.4 mm 1.4 mm
1.7 V 1.7 V
0.695 mA 0.695 mA
1.9 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN SILVER COPPER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
13 mm 13 mm
1 1
24 Weeks
GSI TECHNOLOGY
3

Compare GS8662T36BD-333IT with alternatives

Compare GS8662T36BGD-333I with alternatives