GS8642ZV36F-300T
vs
GS8642ZV36GF-300IT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Part Package Code
BGA
BGA
Package Description
BGA,
BGA,
Pin Count
165
165
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
5.5 ns
5.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
Memory Density
75497472 bit
75497472 bit
Memory IC Type
ZBT SRAM
ZBT SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
2MX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.6 V
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare GS8642ZV36F-300T with alternatives
Compare GS8642ZV36GF-300IT with alternatives