GS8642ZV36F-300T vs GS8640E36GT-167IVT feature comparison

GS8642ZV36F-300T GSI Technology

Buy Now Datasheet

GS8640E36GT-167IVT GSI Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA QFP
Package Description BGA, LQFP,
Pin Count 165 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 5.5 ns 8 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code R-PBGA-B165 R-PQFP-G100
Memory Density 75497472 bit 75497472 bit
Memory IC Type ZBT SRAM CACHE SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 100
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX36 2MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.6 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Position BOTTOM QUAD
Base Number Matches 1 1
JESD-609 Code e3
Length 20 mm
Seated Height-Max 1.6 mm
Terminal Finish MATTE TIN
Terminal Pitch 0.65 mm
Width 14 mm

Compare GS8642ZV36F-300T with alternatives

Compare GS8640E36GT-167IVT with alternatives