GS8640FZ36T-6.5V vs CY7C1471V33-100BZXI feature comparison

GS8640FZ36T-6.5V GSI Technology

Buy Now Datasheet

CY7C1471V33-100BZXI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP BGA
Package Description LQFP, LBGA,
Pin Count 100 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 6.5 ns 8.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PQFP-G100 R-PBGA-B165
Length 20 mm 17 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 100 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX36 2MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.4 mm
Supply Voltage-Max (Vsup) 2 V 3.63 V
Supply Voltage-Min (Vsup) 1.7 V 3.135 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 14 mm 15 mm
Base Number Matches 1 1
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare GS8640FZ36T-6.5V with alternatives

Compare CY7C1471V33-100BZXI with alternatives