GS8640FZ36T-6.5V vs GS8640FZ36T-6.5VT feature comparison

GS8640FZ36T-6.5V GSI Technology

Buy Now Datasheet

GS8640FZ36T-6.5VT GSI Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 6.5 ns 6.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX36 2MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1

Compare GS8640FZ36T-6.5V with alternatives

Compare GS8640FZ36T-6.5VT with alternatives