GS8320Z36AGT-400I vs K7M323625M-QC65 feature comparison

GS8320Z36AGT-400I GSI Technology

Buy Now Datasheet

K7M323625M-QC65 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GSI TECHNOLOGY SAMSUNG SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description LQFP, QFP100,.63X.87 LQFP, QFP100,.63X.87
Pin Count 100 100
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 4 ns 6.5 ns
Additional Feature IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 400 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3 e0
Length 20 mm 20 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX36 1MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.04 A 0.1 A
Standby Voltage-Min 2.3 V 3.14 V
Supply Current-Max 0.37 mA 0.31 mA
Supply Voltage-Max (Vsup) 2.7 V 3.465 V
Supply Voltage-Min (Vsup) 2.3 V 3.135 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1

Compare GS8320Z36AGT-400I with alternatives

Compare K7M323625M-QC65 with alternatives