GS8170DW36AC-333T vs GS8170D36GB-333T feature comparison

GS8170DW36AC-333T GSI Technology

Buy Now Datasheet

GS8170D36GB-333T GSI Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 209 209
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 1.8 ns 1.6 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B209 R-PBGA-B209
Length 22 mm 22 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 209 209
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX36 512KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare GS8170DW36AC-333T with alternatives

Compare GS8170D36GB-333T with alternatives