GS8170D36GB-333T
vs
GS8170D36B-333T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Part Package Code
BGA
BGA
Package Description
LBGA,
LBGA, BGA209,11X19,40
Pin Count
209
209
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
1.6 ns
1.6 ns
Additional Feature
PIPELINED ARCHITECTURE
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B209
R-PBGA-B209
JESD-609 Code
e1
e0
Length
22 mm
22 mm
Memory Density
18874368 bit
18874368 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
209
209
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX36
512KX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
220
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
14 mm
14 mm
Base Number Matches
1
1
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
BGA209,11X19,40
Standby Voltage-Min
1.7 V
Compare GS8170D36GB-333T with alternatives
Compare GS8170D36B-333T with alternatives