GS74104J-12IT
vs
CY7C1046CV33-12VXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
SOJ
Package Description
SOJ,
0.400 INCH, LEAD FREE, SOJ-32
Pin Count
32
32
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
JESD-30 Code
R-PDSO-J32
R-PDSO-J32
Length
20.93 mm
20.955 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1MX4
1MX4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
220
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.7 mm
3.7592 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare GS74104J-12IT with alternatives
Compare CY7C1046CV33-12VXC with alternatives