GS4982-CKA
vs
ISL59885IS-T7R5218
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
INTERSIL CORP
Package Description
SOP, SOP8,.25
SOP, SOP8,.25
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
10 mA
4 mA
Supply Voltage-Max (Vsup)
13.2 V
5 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
JESD-609 Code
e0
Length
4.9022 mm
Moisture Sensitivity Level
3
Seated Height-Max
1.7272 mm
Technology
CMOS
Terminal Finish
TIN LEAD
Width
3.9116 mm
Compare GS4982-CKA with alternatives
Compare ISL59885IS-T7R5218 with alternatives