GS4982-CKA vs GS4881-IDA feature comparison

GS4982-CKA Semtech Corporation

Buy Now Datasheet

GS4881-IDA Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP ROCHESTER ELECTRONICS INC
Package Description SOP, SOP8,.25 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Number of Functions 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Supply Current-Max 10 mA
Supply Voltage-Max (Vsup) 13.2 V 13.2 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Part Package Code DIP
Pin Count 8

Compare GS4982-CKA with alternatives