GS4982-CDA
vs
EL1881CSZ-T13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
RENESAS ELECTRONICS CORP
Part Package Code
DIP
SOICN
Package Description
DIP,
SOP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
Yes
Manufacturer Package Code
M8.15E
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-09-26
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare EL1881CSZ-T13 with alternatives