GS4881-IDA
vs
EL1881CSZ-T13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
RENESAS ELECTRONICS CORP
Part Package Code
DIP
SOICN
Package Description
,
SOP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
NO
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
Yes
Manufacturer Package Code
M8.15E
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-09-26
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Package Code
SOP
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare EL1881CSZ-T13 with alternatives