GS4881-IDA vs EL1883ISZ-T13 feature comparison

GS4881-IDA Gennum Corporation

Buy Now Datasheet

EL1883ISZ-T13 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENNUM CORP INTERSIL CORP
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 7 mA 3 mA
Supply Voltage-Max (Vsup) 13.2 V 5 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
JESD-609 Code e3
Length 4.89 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.68 mm
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare GS4881-IDA with alternatives

Compare EL1883ISZ-T13 with alternatives