GS4881-IDA vs BA7071FE2 feature comparison

GS4881-IDA Gennum Corporation

Buy Now Datasheet

BA7071FE2 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENNUM CORP ROHM CO LTD
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 LSOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -25 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LSOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 7 mA
Supply Voltage-Max (Vsup) 13.2 V 7.5 V
Supply Voltage-Min (Vsup) 4.5 V 2.85 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e2
Length 5 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm
Terminal Finish TIN COPPER
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm

Compare GS4881-IDA with alternatives

Compare BA7071FE2 with alternatives