GS472M050 vs SR050478M feature comparison

GS472M050 Capxon International Electronics Co Ltd

Buy Now Datasheet

SR050478M Maxcap Electronics Sdn Bhd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CAPXON INTERNATIONAL ELECTRONIC CO LTD MAXCAP ELECTRONICS SDN BHD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM ALUMINUM
Length 41 mm 42 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3050 mA 2900 mA
Series GS(50V,J) SR(50V)
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 1
Manufacturer Series SR(50V)

Compare GS472M050 with alternatives

Compare SR050478M with alternatives