Part Details for GS472M050 by Capxon International Electronics Co Ltd
Overview of GS472M050 by Capxon International Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS472M050
GS472M050 CAD Models
GS472M050 Part Data Attributes
|
GS472M050
Capxon International Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS472M050
Capxon International Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAPXON INTERNATIONAL ELECTRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 41 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3050 mA | |
Series | GS(50V,J) | |
Terminal Pitch | 10 mm |
Alternate Parts for GS472M050
This table gives cross-reference parts and alternative options found for GS472M050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS472M050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLL4700M50TB222X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | GS472M050 vs RDLL4700M50TB222X41 |
RDLLA4700M50TB222X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | GS472M050 vs RDLLA4700M50TB222X41 |
RDLL4700M50CF322X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | GS472M050 vs RDLL4700M50CF322X41 |
RDLL4700M50CF222X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | GS472M050 vs RDLL4700M50CF222X41 |
RDLLA4700M50TB22X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | GS472M050 vs RDLLA4700M50TB22X41 |
RDLLA4700M50TR222X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | GS472M050 vs RDLLA4700M50TR222X41 |
RDLL4700M50TR22X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | GS472M050 vs RDLL4700M50TR22X41 |
RDLLA4700M50TR122X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | GS472M050 vs RDLLA4700M50TR122X41 |
711-050/472MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Tecate Group | GS472M050 vs 711-050/472MC |
RDLLA4700M50CF322X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | GS472M050 vs RDLLA4700M50CF322X41 |