GS4576C18L-24IT vs UPD48576218FF-E24-DW1-A feature comparison

GS4576C18L-24IT GSI Technology

Buy Now Datasheet

UPD48576218FF-E24-DW1-A Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer GSI TECHNOLOGY RENESAS ELECTRONICS CORP
Part Package Code BGA BGA
Package Description TFBGA, TBGA, BGA144,12X18,40/32
Pin Count 144 144
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO REFRESH
JESD-30 Code R-PBGA-B144 R-PBGA-B144
Length 18.5 mm 18.5 mm
Memory Density 603979776 bit 603979776 bit
Memory IC Type DDR DRAM DDR1 DRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32MX18 32MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.17 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 11 mm 11 mm
Base Number Matches 1 1
Rohs Code Yes
Access Time-Max 0.3 ns
Clock Frequency-Max (fCLK) 400 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code BGA144,12X18,40/32
Sequential Burst Length 2,4,8
Standby Current-Max 0.055 A
Supply Current-Max 0.872 mA

Compare GS4576C18L-24IT with alternatives

Compare UPD48576218FF-E24-DW1-A with alternatives