GS1MAFC-AU_R1_000A1
vs
FFM107
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
CONTINENTAL DEVICE INDIA LTD
Package Description
SMAF-C, 2 PIN
SOD-123FL, 2 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
FAST RECOVERY
Breakdown Voltage-Min
1000 V
1000 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.3 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
155 °C
Operating Temperature-Min
-55 °C
-50 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Reference Standard
AEC-Q101
TS-16949
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
1 µA
5 µA
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
6
ECCN Code
EAR99
HTS Code
8541.10.00.80
Reverse Recovery Time-Max
0.5 µs
Reverse Test Voltage
1000 V
Compare GS1MAFC-AU_R1_000A1 with alternatives
Compare FFM107 with alternatives