GS1M-AU_R1_000A1
vs
RS1MB-13-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
DIODES INC
Package Description
SMA, 2 PIN
SMB, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
PANJIT
Diodes Incorporated
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Reference Standard
AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
No
Pin Count
2
Manufacturer Package Code
SMB
Factory Lead Time
8 Weeks
Forward Voltage-Max (VF)
1.3 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.5 µs
Terminal Finish
MATTE TIN
Compare GS1M-AU_R1_000A1 with alternatives
Compare RS1MB-13-F with alternatives