GS1M-AU_R1_000A1 vs US1M-13-F feature comparison

GS1M-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

US1M-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC DIODES INC
Package Description SMA, 2 PIN SMA, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer PANJIT Diodes Incorporated
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Reference Standard AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Pbfree Code No
Pin Count 2
Manufacturer Package Code SMA
Forward Voltage-Max (VF) 1.7 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.075 µs
Reverse Test Voltage 1000 V
Terminal Finish MATTE TIN

Compare GS1M-AU_R1_000A1 with alternatives

Compare US1M-13-F with alternatives