GS1881-IKA
vs
ZXFV4583N16TC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ZETEX PLC
Part Package Code
SOIC
Package Description
SOP,
MS-012AC, SO-16
Pin Count
8
Reach Compliance Code
unknown
unknown
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
13.2 V
5 V
Supply Voltage-Min (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Rohs Code
Yes
HTS Code
8542.39.00.01
JESD-609 Code
e3
Length
4.89 mm
Moisture Sensitivity Level
1
Number of Functions
1
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
0.635 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Compare ZXFV4583N16TC with alternatives