GRT033R61A152ME01D vs C0201X5R100-152MGR feature comparison

GRT033R61A152ME01D Murata Manufacturing Co Ltd

Buy Now Datasheet

C0201X5R100-152MGR VENKEL LTD

Buy Now Datasheet
Yes Yes
Not Recommended Active
MURATA MANUFACTURING CO LTD VENKEL LTD
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0015 µF 0.0015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.305 mm
0.6 mm 0.61 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, Paper, 13 Inch
20% 20%
10 V 10 V
AEC-Q200
0201 0201
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.6 mm 0.305 mm
1 1
e4
Gold (Au) - with Nickel (Ni) barrier

Compare GRT033R61A152ME01D with alternatives

Compare C0201X5R100-152MGR with alternatives