Part Details for GRT033R61A152ME01D by Murata Manufacturing Co Ltd
Overview of GRT033R61A152ME01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT033R61A152ME01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRT033R61A152ME01D
|
Avnet Americas | Cap Ceramic Monolithic 0.0015uF 10VDC 20% SMD Paper T/R - Tape and Reel (Alt: GRT033R61A152ME01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |
Part Details for GRT033R61A152ME01D
GRT033R61A152ME01D CAD Models
GRT033R61A152ME01D Part Data Attributes
|
GRT033R61A152ME01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT033R61A152ME01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.6 mm |
Alternate Parts for GRT033R61A152ME01D
This table gives cross-reference parts and alternative options found for GRT033R61A152ME01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT033R61A152ME01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM04D152MNNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | GRT033R61A152ME01D vs SCM04D152MNNH |
C0201X5R100-152MGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | GRT033R61A152ME01D vs C0201X5R100-152MGR |
GRM033R61A152MA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRT033R61A152ME01D vs GRM033R61A152MA01B |
SCM04D152MNNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | GRT033R61A152ME01D vs SCM04D152MNNC |
C0201X5R100-152MPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | GRT033R61A152ME01D vs C0201X5R100-152MPD |
CMC-010/152MX50201T | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | GRT033R61A152ME01D vs CMC-010/152MX50201T |
CC0201MRX5R6BB152 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRT033R61A152ME01D vs CC0201MRX5R6BB152 |
02012B152M6B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | GRT033R61A152ME01D vs 02012B152M6B30D |
AU01ZD152MA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | GRT033R61A152ME01D vs AU01ZD152MA74A |
0201X152M100CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | GRT033R61A152ME01D vs 0201X152M100CG |