GRS-4012-0033
vs
81.03.82.95.9K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CW INDUSTRIES
LAMB INDUSTRIES
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
WHITE
BLACK
Actuator Length
0.23 inch
0.354 inch
Actuator Material
NYLON
POLYAMIDE
Actuator Type
ROCKER
ROCKER
Body Breadth
12.7 mm
10.9474 mm
Body Height
11.684 mm
18.0086 mm
Body Length or Diameter
18.923 mm
27.9908 mm
Center Contact Material
COPPER ALLOY
BRASS
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Contact (AC) Max Rating R Load
16A@250VAC
16A@250VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.005 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
2500VAC V
1250VRMS V
Electrical Life
25000 Cycle(s)
300000 Cycle(s)
Housing Material
NYLON
Insulation Resistance
1000000000 Ω
2000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.34 inch
0.413 inch
Terminal Material
COPPER ALLOY
BRASS
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Actuator Angle
Additional Feature
UL APPROVED
Body Color
BLACK
Contact Timing
BREAK-BEFORE-MAKE
End Contact Material
BRASS
End Contact Plating
SILVER
Insulator Material
POLYAMIDE
Compare GRS-4012-0033 with alternatives
Compare 81.03.82.95.9K with alternatives