Part Details for GRS-4012-0033 by CW Industries
Overview of GRS-4012-0033 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Price & Stock for GRS-4012-0033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-4012-0033-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8307 | Buy Now |
DISTI #
629-GRS-4012-0033
|
Mouser Electronics | Rocker Switches SPDT 16A 125-250VAC RoHS: Compliant | 0 |
|
$0.7850 / $1.2000 | Order Now |
DISTI #
72074137
|
RS | Rocker Switch, GRS 4000,SPDT, ON-ON, Concave, White,"BUMP" Legend,16A,125V,.187 | CW Industries GRS-4012-0033 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6150 / $0.9040 | Buy Now |
DISTI #
000000000005831453
|
Sager | Rocker Switches SPDT 16A 125-250VAC Min Qty: 500 | 0 |
|
$0.6528 / $0.8103 | Buy Now |
Part Details for GRS-4012-0033
GRS-4012-0033 CAD Models
GRS-4012-0033 Part Data Attributes
|
GRS-4012-0033
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4012-0033
CW Industries
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-4012-0033
This table gives cross-reference parts and alternative options found for GRS-4012-0033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4012-0033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
92P10122E | Eaton Corporation | Check for Price | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4012-0033 vs 92P10122E |
RSC113D1A00 | Lamb Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4012-0033 vs RSC113D1A00 |
RSC113D1C14 | Lamb Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4012-0033 vs RSC113D1C14 |
RSC213D1124 | Lamb Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4012-0033 vs RSC213D1124 |
GRS-4012-1600 | CW Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | GRS-4012-0033 vs GRS-4012-1600 |
DF72J12S215QF | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | GRS-4012-0033 vs DF72J12S215QF |
1602-12E | Eaton Corporation | $4.4434 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4012-0033 vs 1602-12E |
GRS-4012-0057 | CW Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | GRS-4012-0033 vs GRS-4012-0057 |
RSC113D1B24 | Lamb Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4012-0033 vs RSC113D1B24 |
GRS-4012-0047 | CW Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | GRS-4012-0033 vs GRS-4012-0047 |