GRS-2011B-3001 vs FMC32A2600005 feature comparison

GRS-2011B-3001 CW Industries

Buy Now Datasheet

FMC32A2600005 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CW INDUSTRIES APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Category CO2 Kg 5.5 5.5
Compliance Temperature Grade Other: -20C to +105C Commercial Extended: -20C to +85C
Candidate List Date 2016-06-20 2020-01-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.01
Actuator Color BLACK
Actuator Length 0.288 inch
Actuator Material NYLON
Actuator Type ROCKER ROCKER
Body Breadth 11.938 mm 12.8 mm
Body Length or Diameter 27.1018 mm 18.8 mm
Center Contact Material COPPER ALLOY
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function OFF-(ON)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 2500VAC V
Electrical Life 25000 Cycle(s) 10000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material NYLON
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.37 inch
Terminal Material COPPER ALLOY
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
Body Height 12.5 mm
JESD-609 Code e4
Packing Method BULK
Terminal Finish SILVER

Compare GRS-2011B-3001 with alternatives

Compare FMC32A2600005 with alternatives