FMC32A2600005 vs FMC38A2200004 feature comparison

FMC32A2600005 APEM Inc

Buy Now Datasheet

FMC38A2200004 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Breadth 12.8 mm 12.8 mm
Body Height 12.5 mm 12.5 mm
Body Length or Diameter 18.8 mm 18.8 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish SILVER Silver (Ag)
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare FMC32A2600005 with alternatives

Compare FMC38A2200004 with alternatives