GRP15X5C1H4R0CD11D
vs
GRP15X5C1H4R0CD11B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
, 0402
, 0402
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.23.00.20
Capacitance
0.000004 µF
0.000004 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
6.25%
6.25%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
BULK
Positive Tolerance
6.25%
6.25%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Compare GRP15X5C1H4R0CD11D with alternatives
Compare GRP15X5C1H4R0CD11B with alternatives