Part Details for GRP15X5C1H4R0CD11B by Murata Manufacturing Co Ltd
Overview of GRP15X5C1H4R0CD11B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP15X5C1H4R0CD11B
GRP15X5C1H4R0CD11B CAD Models
GRP15X5C1H4R0CD11B Part Data Attributes
|
GRP15X5C1H4R0CD11B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP15X5C1H4R0CD11B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRP15X5C1H4R0CD11B
This table gives cross-reference parts and alternative options found for GRP15X5C1H4R0CD11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP15X5C1H4R0CD11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05CG4R0C50AQ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000004 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRP15X5C1H4R0CD11B vs CM05CG4R0C50AQ |
GRM36COG4R0C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP15X5C1H4R0CD11B vs GRM36COG4R0C050AL |
GRP15X5C1H4R0CD11L | CAPACITOR, CERAMIC, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP15X5C1H4R0CD11B vs GRP15X5C1H4R0CD11L |
MCH155A4R0CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP15X5C1H4R0CD11B vs MCH155A4R0CK |
CM05CG4R0C50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRP15X5C1H4R0CD11B vs CM05CG4R0C50KH |
GRM15X5C1H4R0CDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP15X5C1H4R0CD11B vs GRM15X5C1H4R0CDB4D |
CM05CG4R0C50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRP15X5C1H4R0CD11B vs CM05CG4R0C50AN |
CM05CG4R0C50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000004 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRP15X5C1H4R0CD11B vs CM05CG4R0C50AH |
GRM36C0G4R0C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP15X5C1H4R0CD11B vs GRM36C0G4R0C050AL |
CL05C040CB5NNNG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | GRP15X5C1H4R0CD11B vs CL05C040CB5NNNG |