GRP1555C1H220JD01E vs TYC0402A220JGT feature comparison

GRP1555C1H220JD01E Murata Manufacturing Co Ltd

Buy Now Datasheet

TYC0402A220JGT TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD TE CONNECTIVITY LTD
Package Description , 0402 , 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Manufacturer Series GRP155(5C)
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method Tape, Paper TR, Paper
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series GRP155(5C)
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Multilayer Yes
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare GRP1555C1H220JD01E with alternatives

Compare TYC0402A220JGT with alternatives