GRP1555C1H220JD01E
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402

Overview of GRP1555C1H220JD01E by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GRP1555C1H220JD01E by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRP1555C1H220JD01E by Murata Manufacturing Co Ltd

GRP1555C1H220JD01E
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Manufacturer Series
GRP155(5C)
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
Tape, Paper
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
GRP155(5C)
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRP1555C1H220JD01E
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402
    VS

Alternate Parts for GRP1555C1H220JD01E

This table gives cross-reference parts and alternative options found for GRP1555C1H220JD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H220JD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05C220JB51PNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics GRP1555C1H220JD01E vs CL05C220JB51PNP
GRP1555C1H220JA01J Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 Murata Manufacturing Co Ltd GRP1555C1H220JD01E vs GRP1555C1H220JA01J
CL05C220JB5ANNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, Samsung Electro-Mechanics GRP1555C1H220JD01E vs CL05C220JB5ANNL
CL05C220JB5ANNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, Samsung Electro-Mechanics GRP1555C1H220JD01E vs CL05C220JB5ANNE
GCM1555C1H220JZ13C CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRP1555C1H220JD01E vs GCM1555C1H220JZ13C
GMC04CG220J50NTDLF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, Cal-Chip Electronics GRP1555C1H220JD01E vs GMC04CG220J50NTDLF
MC02JTN500220 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP Viking Tech Corp GRP1555C1H220JD01E vs MC02JTN500220
TYC0402A220JGT CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TE Connectivity GRP1555C1H220JD01E vs TYC0402A220JGT
MCH155A220JC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GRP1555C1H220JD01E vs MCH155A220JC
CL05C220JB5NCNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, Samsung Electro-Mechanics GRP1555C1H220JD01E vs CL05C220JB5NCNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRP1555C1H220JD01E by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRP1555C1H220JD01E by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRP1555C1H220JD01E would you like to use for your alert(s)?
  • Please alert me when GRP1555C1H220JD01E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRP1555C1H220JD01E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRP1555C1H220JD01E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRP1555C1H220JD01E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRP1555C1H220JD01E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRP1555C1H220JD01E by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: