GRP0335C1ER50BA01B vs 02013AR50CAT4A feature comparison

GRP0335C1ER50BA01B Murata Manufacturing Co Ltd

Buy Now Datasheet

02013AR50CAT4A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD AVX CORP
Package Description , 0201 , 0201
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 5e-7 µF 5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.33 mm
Length 0.6 mm 0.6 mm
Negative Tolerance 50% 50%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 13 INCH
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 25 V 25 V
Series GRP033(5C)
Size Code 0201 0201
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare GRP0335C1ER50BA01B with alternatives

Compare 02013AR50CAT4A with alternatives